
Isolated DC/DC Converters CONVERTER DC/DC DUAL
Emerson BXA30-48D12 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48D12 to view detailed technical specifications.
No datasheet is available for this part.