CONV DC/DC DUAL 12VOUT 30W FILTR
Emerson BXA30-48D12-F technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 120g |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48D12-F to view detailed technical specifications.
No datasheet is available for this part.