The BXA30-48S05-F DC/DC converter from Emerson is a 30W board mount power supply with a 36-75V input range and a 5V output. It features an 80% efficiency and includes overvoltage and short circuit protection. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is available in a DIP package with a weight of 0.529109oz.
Emerson BXA30-48S05-F technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S05-F to view detailed technical specifications.
No datasheet is available for this part.