The BXA30-48S3V3 DC/DC controller from Emerson is a power management IC with an efficiency of 75%. It operates over a temperature range of -25°C to 100°C and has a maximum input voltage of 75V and a minimum input voltage of 36V. The device is packaged in a DIP package and is designed for through-hole mounting. It is not RoHS compliant.
Emerson BXA30-48S3V3 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 3.3V |
| Weight | 120g |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.