The Emerson BXA30-48S3V3/8 is a 30W DC/DC converter with an input voltage range of 36-75V and an output voltage of 3.3V. It has a maximum output current of 8A and a maximum power dissipation of 30W. The converter is designed for through hole mount and has a height of 13.6mm, length of 76.3mm, and width of 61.1mm, with a weight of 120g. It operates within a temperature range of -25°C to 100°C and has an isolation voltage of 1.5kV. The device features overvoltage protection and short circuit protection, but is not RoHS compliant.
Emerson BXA30-48S3V3/8 technical specifications.
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 13.6mm |
| Isolation Voltage | 1.5kV |
| Length | 76.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 120g |
| Width | 61.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S3V3/8 to view detailed technical specifications.
No datasheet is available for this part.