The Emerson BXA30-48T05-12-1 is a 3-output DC/DC converter with a maximum power dissipation of 30W and an input voltage range of 36V to 75V. It features overvoltage protection (OVP) and short-circuit protection (SCP), with an isolation voltage of 1.5kV. The converter operates over a temperature range of -25°C to 100°C and is available in a DIP package for through-hole mounting.
Emerson BXA30-48T05-12-1 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48T05-12-1 to view detailed technical specifications.
No datasheet is available for this part.