CONV DC/DC TRPL 5V OUT 30W FILTR
Emerson BXA30-48T05-12-F technical specifications.
| Efficiency | 83% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 130g |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48T05-12-F to view detailed technical specifications.
No datasheet is available for this part.