The CC-900W-CB5 UART module from Emerson operates at a frequency of 928MHz and supports data rates of up to 30Kbps. It can handle receiving and transmitting currents of 40mA. The module is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in bulk packaging with 30 units per package.
Emerson CC-900W-CB5 technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Data Rate | 30Kbps |
| Frequency | 928MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 26.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Width | 64.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CC-900W-CB5 to view detailed technical specifications.
No datasheet is available for this part.