
Asco Numatics Solenoid Valve CDVAE272A019D2, 2 port , NC, 24 V dc, 1/2 in, 1/4 in
Emerson CDVAE272A019D2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 4.5mm |
| Series | CDV |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CDVAE272A019D2 to view detailed technical specifications.
No datasheet is available for this part.
