The Emerson Network Power Centellis 2000 platform core is a high availability platform ideally suited for data intensive, central office and enterprise networking applications. The low profile makes the Centellis 2000 the optimal candidate for distributed networking functions, low density subscriber areas, or specialized applications. Target applications include distributed control plane functions, IMS/IPTV subsystems, 4G wireless applications, and edge networking and routing.
Emerson CENT-2000-MF105 technical specifications.
| Package/Case | Module |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | -60V |
| Min Supply Voltage (DC) | -48V |
| RoHS | Compliant |
No datasheet is available for this part.