COM Express Module Type-6 Dual Core i7 2.4 GHz
Checking distributor stock and pricing after the page loads.
Emerson COMX-CORE-2610-ET technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.