Emerson COMX-CORE-510 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Length | 125mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson COMX-CORE-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
