Emerson COMX-P2020 technical specifications.
| Architecture | POWER |
| Package/Case | Module |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 8 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 2 |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson COMX-P2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
