Emerson COMX-P4080 technical specifications.
| Package/Case | Module |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson COMX-P4080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.