Checking distributor stock and pricing after the page loads.
Emerson COMX-P4080-2G-ENP2 technical specifications.
| Architecture | POWER |
| Package/Case | Module |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 16 |
| Number of SPI Channels | 4 |
| Number of UART Channels | 4 |
| RoHS | Compliant |
No datasheet is available for this part.