
The COMX-P4080-4G-KIT module features a POWER architecture and measures 125mm in length and 95mm in width. It operates within a temperature range of 0°C to 60°C. The module provides 8 GPIO and 4 UART channels, as well as 1 SPI channel for communication.
Sign in to ask questions about the Emerson COMX-P4080-4G-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson COMX-P4080-4G-KIT technical specifications.
| Architecture | POWER |
| Package/Case | Module |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 8 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 4 |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson COMX-P4080-4G-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.