
This gold-plated rectangular contact features an impedance of 50 ohms and operates at a maximum frequency of 4GHz. It is lead-free and available in bulk packaging. The contact has a straight orientation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Emerson CP-AD809 technical specifications.
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |