
This Emerson CP-AD851 adapter features a straight orientation and female connectors on both ends, suitable for panel or bulkhead mounting. The adapter is constructed with bronze, copper, and brass contact materials, plated with gold and nickel, and features a Teflon insulation material. The device operates at an impedance of 50 ohms and is lead free, making it a suitable choice for various applications.
Emerson CP-AD851 technical specifications.
| Adapter Style | Straight |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
