
CONN BNC PLUG CRIMP RG-6
Emerson CP885 technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.