Emerson CXA20-48S05Y technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Isolation | Isolated |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXA20-48S05Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.