
Asco Solenoid Valve D105D28-ZA30A-24VCC, 2 port , NC, 24 V dc, 1/8in
Emerson D105D28-ZA30A-24VCC technical specifications.
| Body Material | PVDF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 4mm |
| Series | D105 |
| RoHS | Compliant |
Download the complete datasheet for Emerson D105D28-ZA30A-24VCC to view detailed technical specifications.
No datasheet is available for this part.