
The DA-ALL power supply has a single output with a maximum current of 1.2A and a maximum output power of 18W. It operates within a temperature range of 0°C to 40°C. The device is available in a bulk packaging configuration with one unit per package. Compliance with Reach SVHC is unknown.
Emerson DA-ALL technical specifications.
| Current - Output 1 | 1.2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DA12-M, DA18-M |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA-ALL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
