
The DA-US from Emerson is a single-output DC-DC converter with a maximum output current of 1.2A and a maximum output power of 18W. It operates within a temperature range of 0-40°C and has a maximum voltage rating of 120V AC. This device is RoHS compliant and available in a single package quantity.
Emerson DA-US technical specifications.
| Current - Output 1 | 1.2A |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 120V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Output Power | 18W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DA12-M, DA18-M |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.