This DC-DC converter has a fixed output voltage of 5V and a maximum output current of 2A, resulting in a maximum output power of 10W. It operates within a temperature range of 0 to 40°C and is designed for plug-in mounting. The converter is compliant with RoHS regulations and is available in a package quantity of 200 units.
Emerson DA12-050UK-M technical specifications.
| Current - Output 1 | 2A |
| Depth | 48.3mm |
| Efficiency | 73% |
| Length | 50.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 5V |
| Weight | 0.25lb |
| Width | 50.2mm |
| RoHS | Compliant |
No datasheet is available for this part.