The DA18-120UK-M power supply from Emerson delivers a nominal output voltage of 12V with a maximum output current of 1.5A and a maximum output power of 18W. It operates within a temperature range of 0 to 40°C and features a plug-in mount. The output is provided through a barrel plug with a 2.5mm inner diameter and a 5.5mm outer diameter, and a length of 9.5mm. The power supply has an efficiency of 75% and is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Emerson DA18-120UK-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DA18-120UK-M technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 48.3mm |
| Efficiency | 75% |
| Length | 50.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DA18-M (18W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-120UK-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.