Emerson DA4-050CH-0001 technical specifications.
| Current - Output 1 | 750mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Voltage - Output 1 | 5.5V |
| Weight | 2.896oz |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA4-050CH-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.