The DA4-050EU-0001 DC-DC converter from Emerson features a single output voltage of 5.5V with a maximum output current of 750mA and power of 4W. It operates within a temperature range of 0°C to 50°C. The converter is packaged in a tray with 200 units per package.
Checking distributor stock and pricing after the page loads.
Emerson DA4-050EU-0001 technical specifications.
| Current - Output 1 | 750mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Number of Outputs | 1 |
| Output Power | 4W |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Voltage - Output 1 | 5.5V |
| Weight | 2.896oz |
| RoHS | Compliant |
No datasheet is available for this part.