FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Emerson DA4-050US-0001 technical specifications.
| Current - Output 1 | 750mA |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5.5V |
| Weight | 2.896oz |
| RoHS | Compliant |
No datasheet is available for this part.