
The DA4-110US is a DC power supply from Emerson with a fixed output voltage of 11V and a maximum output current of 300mA. It has a maximum power dissipation of 3.3W and is approved by UL. The supply is available in a package quantity of 400 and has a weight of 0.181lb. It measures 60mm in length and 26mm in depth. The output connector is a barrel plug with an inner diameter of 2.5mm and an outer diameter of 5.5mm, and a length of 9.5mm.
Checking distributor stock and pricing after the page loads.
Emerson DA4-110US technical specifications.
| Approvals | UL |
| Current - Output 1 | 300mA |
| Depth | 26mm |
| Length | 60mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 3.3W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 3.3W |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 400 |
| Series | DA4 US (3-8W) |
| Voltage - Output 1 | 11V |
| Weight | 0.181lb |
| RoHS | Compliant |
No datasheet is available for this part.