
This 3W DC/DC controller and regulator offers a fixed 5V output voltage with a maximum output current of 550mA. It operates from a 100V to 240V AC input range and features a USB Mini output connector. The plug-in mount design supports a maximum power dissipation of 2.8W, with an operating temperature range of 0°C to 45°C.
Emerson DCH3-050US-0005 technical specifications.
| Current - Output 1 | 550mA |
| Depth | 45.4mm |
| Length | 58mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2.8W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB Mini |
| Output Current | 550mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCH3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.144lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DCH3-050US-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.