Emerson DRS12010 technical specifications.
| Depth | 90.2mm |
| Length | 71.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Emerson DRS12010 to view detailed technical specifications.
No datasheet is available for this part.