Emerson DS1100PED3 technical specifications.
| Current - Output 1 | 91.6A |
| Efficiency | 94% |
| Height | 1.574inch |
| Length | 7.736inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 91.6A |
| Output Power | 1.1kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1100PED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.