Emerson DS1200-3-005 technical specifications.
| Current - Output 1 | 100A |
| Height | 1.57inch |
| Length | 11inch |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Series | DS1200 |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1200-3-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
