Sign in to ask questions about the Emerson DS460S-3-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DS460S-3-001 technical specifications.
| Current - Output 1 | 38.2A |
| Depth | 86.4mm |
| Efficiency | 92% |
| Height | 1.57inch |
| Length | 244mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 38.2A |
| Max Output Power | 460W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 38.3A |
| Output Power | 460W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DS460S |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS460S-3-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.