
Industrial Control Transformers .05KVA 208/240/415/ 480/600-120
Emerson E050TF technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 4.36inch |
| Height - Seated (Max) | 75.2mm |
| Length | 110.7mm |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 86.1mm |
| RoHS | Compliant |
No datasheet is available for this part.