Emerson E200E technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 98.8mm |
| Mount | Chassis Mount, Panel |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 10lb |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.