Sign in to ask questions about the Emerson ET2H30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ET2H30S technical specifications.
| Package/Case | 120 |
| Current Rating | 83.4A |
| Frequency | 60Hz |
| Mount | External |
| Output Current | 83.4A |
| Reach SVHC Compliant | Unknown |
| Weight | 132kg |
| RoHS | Compliant |
Download the complete datasheet for Emerson ET2H30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
