CONV DC/DC HI-EFF 5V OUT 40W OVP
Emerson EXA40-24S05-V technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Height | 0.35inch |
| Length | 2.2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 |
| Voltage - Output 1 | 5.5V |
| Weight | 25g |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.