The EXA40 Series DC/DC Converter from Emerson operates over an input voltage range of 18-36V and provides a single output voltage of 2V with a maximum current of 8A. The converter measures 2.2inch in length and 0.35inch in height, and weighs 25g. It is designed to operate within a temperature range of -40°C to 70°C. Note that this product is not RoHS compliant.
Emerson EXA40-24S1V8 technical specifications.
| Efficiency | 84% |
| Height | 0.35inch |
| Length | 2.2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 |
| Voltage - Output 1 | 2V |
| Weight | 25g |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.