The EXB50 Series DC-DC converter from Emerson features an efficiency of 85.7% and an isolation voltage of 1.5kV. It measures 0.43inch in height, 2.4inch in length, and 2.28inch in width. The converter operates within a temperature range of -40°C to 70°C and is available in a through hole mount configuration. The EXB50 Series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson EXB50-48S1V8 technical specifications.
| Efficiency | 85.7% |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXB50 |
| Voltage - Output 1 | 1.8V |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.