The EXQ60-48D05-3V3-RJ is a 60W dual output DC power module from Emerson. It has a package quantity of 240 units per bulk packaging. The module has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not radiation hardened and has a package case type of module. The module measures 2.3inch in length, 1.5inch in width, and 0.5inch in height, with a depth of 58.42mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Height | 0.5inch |
| Isolation | Isolated |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 60W |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 1.5inch |
| RoHS | Compliant |