Asco Numatics Solenoid Valve G210D189SCA4, 2 port , NC, 110 V ac, 1in
Emerson G210D189SCA4 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 25mm |
| Series | 210 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G210D189SCA4 to view detailed technical specifications.
No datasheet is available for this part.