Asco Numatics Solenoid Valve G238A046T6A2, 2 port , NC, 24 V ac, 1/2in
Emerson G238A046T6A2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 12.5mm |
| Series | 238 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G238A046T6A2 to view detailed technical specifications.
No datasheet is available for this part.