
Asco Numatics Solenoid Valve G256A004SBA2, 2 port , NC, 24 V ac, 1/8in
Emerson G256A004SBA2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 2.4mm |
| Series | 256 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G256A004SBA2 to view detailed technical specifications.
No datasheet is available for this part.