
Asco Numatics Solenoid Valve G287A002A8, 2 port , NC, 230 V ac, 1/2in
Emerson G287A002A8 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 15mm |
| Series | 287 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G287A002A8 to view detailed technical specifications.
No datasheet is available for this part.