Asco Numatics Solenoid Valve G356A002SBA5, 3 port , NC, 110 V ac, 1/8in
Emerson G356A002SBA5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 1.6mm |
| Series | 356 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G356A002SBA5 to view detailed technical specifications.
No datasheet is available for this part.