Asco Double Action Pneumatic Profile Cylinder 40mm Bore, 100mm Stroke
Emerson G453A4SK0100A00 technical specifications.
| Height | 54mm |
| Length | 159mm |
| Manufacturer Series | 453 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Weight | 0.78kg |
| Width | 54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.