Asco Numatics Solenoid Valve H262602DOT3, 2 port , NC, 9 V dc, 15mm
Emerson H262602DOT3 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 9V |
| Orifice Diameter | 2mm |
| Series | 262 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson H262602DOT3 to view detailed technical specifications.
No datasheet is available for this part.