Sign in to ask questions about the Emerson HPS3000HE-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HPS3000HE-9 technical specifications.
| Approvals | CB |
| Package/Case | Module |
| Current - Output 1 | 62A |
| Efficiency | 89% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Length | 12.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 62A |
| Max Power Dissipation | 3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Package Quantity | 50 |
| Series | HPS3000 |
| Voltage - Output 1 | 48V |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HPS3000HE-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.