Emerson HSS10F2AS technical specifications.
| Max Output Current | 16.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HSS10F2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.